VISHAY SI2342DS-T1-GE3
| Manufacturer | |
| MPN | SI2342DS-T1-GE3 |
| LCSC Part # | C142553 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 8V 6A SOT-23 |
| Datasheet | VISHAY SI2342DS-T1-GE3 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 385pF | |
| Pd - Power Dissipation | 2.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 8V | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 75mΩ@1.2V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.07nF | |
| Gate Charge(Qg) | 6nC@4.5V | |
| Vgs | ±5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 385pF | |
| Pd - Power Dissipation | 2.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 8V | |
| Current - Continuous Drain(Id) | 6A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 75mΩ@1.2V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.07nF | |
| Gate Charge(Qg) | 6nC@4.5V | |
| Vgs | ±5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-2 Definition
- TrenchFET Power MOSFET
- Low On-Resistance
- 100% Rg Tested Compliant to RoHS Directive 2002/95/EC
Applications
AI Translation
- Load Switches for Low Voltage Gate Drive
- Low Voltage Operating Circuits - Gate Drive 1.2 V to 5 V
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,124
2,124 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4955 | $ 0.50 |
| 10+ | $ 0.3872 | $ 3.87 |
| 30+ | $ 0.3413 | $ 10.24 |
| 100+ | $ 0.2838 | $ 28.38 |
| 500+ | $ 0.2576 | $ 128.80 |
| 1,000+ | $ 0.2428 | $ 242.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 385pF | |
| Pd - Power Dissipation | 2.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 8V | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 75mΩ@1.2V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.07nF | |
| Gate Charge(Qg) | 6nC@4.5V | |
| Vgs | ±5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 385pF | |
| Pd - Power Dissipation | 2.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 8V | |
| Current - Continuous Drain(Id) | 6A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 75mΩ@1.2V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.07nF | |
| Gate Charge(Qg) | 6nC@4.5V | |
| Vgs | ±5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-2 Definition
- TrenchFET Power MOSFET
- Low On-Resistance
- 100% Rg Tested Compliant to RoHS Directive 2002/95/EC
Applications
AI Translation
- Load Switches for Low Voltage Gate Drive
- Low Voltage Operating Circuits - Gate Drive 1.2 V to 5 V
C142553 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SM2312SRL | SPS | SOT-23-3 | 70 | $ 0.0686 | ||
| DMN1019USN-7 | DIODES | SC-59 | 10,640 | $ 0.2603 | ||
| DMN1019USN-13 | DIODES | SC-59 | 445 | $ 0.1401 | ||
| HSS6014 | HUASHUO | SOT-23L | 2,950 | $ 0.0996 | ||
| FH8812 | XIN FEI HONG | SOT-23-3L | 75 | $ 0.0508 | ||
| ASDM20N12ZB-R | ASDsemi | SOT-23-3 | 2,980 | $ 0.0985 | ||
| G6N02L-B | GOFORD | SOT-23-3L | 100 | $ 0.0241 | ||
| AO3416 | JSMSEMI | SOT-23 | 660 | $0.0306 $0.0436 | ||
| TSM210N02CX RFG | Taiwan Semiconductor | SOT-23 | 0 | $ 0.1478 | ||
| SI2342DS-T1-BE3 | VISHAY | SOT-23(TO-236) | 0 | $ 0.4012 |



