VISHAY SI7456DP-T1-E3
| Manufacturer | |
| MPN | SI7456DP-T1-E3 |
| LCSC Part # | C142528 |
| Packaging | PowerPAKSO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 9.3A PowerPAKSO-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 9.3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 5.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 28mΩ@6V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 44nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 9.3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 28mΩ@6V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 44nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-2 Available
- TrenchFET Power MOSFETs
- New Low Thermal Resistance PowerPAK Package with Low 1.07 mm Profile
- PWM Optimized for Fast Switching
- 100 % Rg Tested
Applications
AI Translation
- Primary Side Switch for High Density DC/DC
- Telecom/Server 48 V, Full-/Half-Bridge DC/DC Industrial and 42 V Automotive
In-Stock: 3,955
3,955 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4764 | $ 1.48 |
| 10+ | $ 1.3483 | $ 13.48 |
| 30+ | $ 1.2689 | $ 38.07 |
| 100+ | $ 1.1879 | $ 118.79 |
| 500+ | $ 1.1506 | $ 575.30 |
| 1,000+ | $ 1.1344 | $ 1134.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 9.3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 5.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 28mΩ@6V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 44nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 9.3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 28mΩ@6V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 44nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-2 Available
- TrenchFET Power MOSFETs
- New Low Thermal Resistance PowerPAK Package with Low 1.07 mm Profile
- PWM Optimized for Fast Switching
- 100 % Rg Tested
Applications
AI Translation
- Primary Side Switch for High Density DC/DC
- Telecom/Server 48 V, Full-/Half-Bridge DC/DC Industrial and 42 V Automotive
C142528 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



