onsemi NSI50350AST3G
| Manufacturer | |
| MPN | NSI50350AST3G |
| LCSC Part # | C142386 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | Constant Current Regulator & LED Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | onsemi | |
| Packaging | SMC | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP);High voltage fast start | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | - | |
| Output Current | 350mA | |
| Number of Channels | 1 | |
| Input Voltage (Vin) | 50V | |
| Operating Temperature | -55℃~+175℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The linear constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost−effective solution for regulating current in LEDs. The CCR is based on Self−Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 20% of regulation with only 0.5 V Vak. It requires no external components allowing it to be designed as a high or low−side regulator. The high anode−cathode voltage rating withstands surges common in Automotive, Industrial and Commercial Signage applications. The CCR comes in thermally robust packages and is qualified to AEC−Q101 standard and UL94−V0 Certified.
Features
- Robust Power Package: 5.8 W
- Wide Operating Voltage Range
- Immediate Turn−On
- Voltage Surge Suppressing − Protecting LEDs
- UL94−V0 Certified
- SBT (Self−Biased Transistor) Technology
- Negative Temperature Coefficient
- NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Automobile: Chevron Side Mirror Markers, Cluster, Display & Instrument Backlighting, CHMSL, Map Light
- AC Lighting Panels, Display Signage, Decorative Lighting, Channel Lettering
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7254 | $ 0.73 |
| 10+ | $ 0.5793 | $ 5.79 |
| 30+ | $ 0.5047 | $ 15.14 |
| 100+ | $ 0.4333 | $ 43.33 |
| 500+ | $ 0.3895 | $ 194.75 |
| 1,000+ | $ 0.3668 | $ 366.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | onsemi | |
| Packaging | SMC | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP);High voltage fast start | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | - | |
| Output Current | 350mA | |
| Number of Channels | 1 | |
| Input Voltage (Vin) | 50V | |
| Operating Temperature | -55℃~+175℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The linear constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost−effective solution for regulating current in LEDs. The CCR is based on Self−Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 20% of regulation with only 0.5 V Vak. It requires no external components allowing it to be designed as a high or low−side regulator. The high anode−cathode voltage rating withstands surges common in Automotive, Industrial and Commercial Signage applications. The CCR comes in thermally robust packages and is qualified to AEC−Q101 standard and UL94−V0 Certified.
Features
- Robust Power Package: 5.8 W
- Wide Operating Voltage Range
- Immediate Turn−On
- Voltage Surge Suppressing − Protecting LEDs
- UL94−V0 Certified
- SBT (Self−Biased Transistor) Technology
- Negative Temperature Coefficient
- NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Automobile: Chevron Side Mirror Markers, Cluster, Display & Instrument Backlighting, CHMSL, Map Light
- AC Lighting Panels, Display Signage, Decorative Lighting, Channel Lettering
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



