EVERLIGHT 6N139S(TA)
| Manufacturer | |
| MPN | 6N139S(TA) |
| LCSC Part # | C142364 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV 1CH SMD-8P |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-8P | |
| Fall time | - | |
| Rise time | - | |
| Output Current | 60mA | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | - | |
| Reverse Voltage | - | |
| Voltage - Forward(Vf) | 1.3V | |
| Output Type | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,455
5,455 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3695 | $ 1.85 |
| 50+ | $ 0.2896 | $ 14.48 |
| 150+ | $ 0.2554 | $ 38.31 |
| 1,000+ | $ 0.2127 | $ 212.70 |
| 2,000+ | $ 0.1937 | $ 387.40 |
| 5,000+ | $ 0.1823 | $ 911.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-8P | |
| Fall time | - | |
| Rise time | - | |
| Output Current | 60mA | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | - | |
| Reverse Voltage | - | |
| Voltage - Forward(Vf) | 1.3V | |
| Output Type | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



