Images are for reference only
EDA Models

Chilisin CS0402-27NG-S

Manufacturer
Chilisin
Asian Brands
Mfr. Part #
CS0402-27NG-S
LCSC Part #
C142184
Package
0402
Customer #
Key Attributes
FIXED IND 27nH 400mA 300mΩ 0402
Description
400mA 27nH ±2% 300mΩ 0402 Fixed Inductors RoHS
Datasheet pdf icon Chilisin CS0402-27NG-S

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer Chilisin
Package 0402
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon Chilisin CS0402-27NG-S
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 4000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
10+
$ 0.0689 $ 0.69
100+
$ 0.0545 $ 5.45
300+
$ 0.0473 $ 14.19
1,000+
$ 0.0419 $ 41.90
4,000+
$ 0.0346 $ 138.40
8,000+
$ 0.0324 $ 259.20
Standard Packaging 4000/Full Reel