PANASONIC JW2SN-DC12V
| Manufacturer | |
| Mfr. Part # | JW2SN-DC12V |
| LCSC Part # | C141974 |
| Package | DIP,28.6x12.8mm |
| Customer # | |
| Key Attributes | RELAY POWER DPDT-CO 5A 12V |
| Description | Power Relay 2 Form C: 2C (DPDT-CO) 12V Coil DIP,12.8x28.6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | DIP,28.6x12.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
73
73
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4612 | $ 2.46 |
10+ | $ 2.0513 | $ 20.51 |
30+ | $ 1.7951 | $ 53.85 |
100+ | $ 1.5325 | $ 153.25 |
500+ | $ 1.414 | $ 707.00 |
1,000+ | $ 1.3611 | $ 1361.10 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$