ADI ADG849YKSZ-500RL7
| Manufacturer | |
| Mfr. Part # | ADG849YKSZ-500RL7 |
| LCSC Part # | C141966 |
| Package | SC-70-6 |
| Customer # | |
| Key Attributes | CMOS 0.5 Ω SPDT/2:1 Mux in SC70 |
| Description | 800mΩ 1 1.8V~5.5V SC-70-6 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Package | SC-70-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
56
56
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6539 | $ 2.65 |
10+ | $ 2.28 | $ 22.80 |
30+ | $ 2.0461 | $ 61.38 |
100+ | $ 1.6213 | $ 162.13 |
500+ | $ 1.5131 | $ 756.55 |
1,000+ | $ 1.4654 | $ 1465.40 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$