ADI ADA4851-2YRMZ-RL7
| Manufacturer | |
| MPN | ADA4851-2YRMZ-RL7 |
| LCSC Part # | C141960 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Low-cost, high-speed, rail-to-rail output operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 600uV | |
| Slew Rate | 375V/us | |
| Input Offset Current(Ios) | 20nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | -81dB | |
| Ib - Input Bias Current | 4uA | |
| Output Current | 70mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Gain Bandwidth Product | 130MHz | |
| Quiescent Current | 2.4mA | |
| Input Voltage Noise Density | 10nV/√Hz@100kHz | |
| Dual Supply | -5V~5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4851-1 (single), ADA4851-2 (dual), and ADA4851-4 (quad) are low cost, high speed, voltage feedback, rail-to-rail output op amps. Despite their low cost, these devices deliver excellent overall performance and a wide range of features. The 130 MHz −3 dB bandwidth and high slew rate make these amplifiers ideal for many general-purpose high speed applications. The ADA4851 family is designed to operate from +3 V to ±5 V supplies. These devices are capable of single-supply operation with input signals that extend 200 mV below the negative supply rail and to within 2.2 V of the positive supply rail. The amplifier output swing extends to within 60 mV of either supply rail. The low cost, excellent differential gain (0.08%) and differential phase (0.09°), and 0.1 dB flatness to 11 MHz make these amplifiers well suited for consumer video applications. The ADA4851-1W, ADA4851-2W, and ADA4851-4W are automotive grade products that are qualified for automotive applications. The ADA4851 family operates over an extended temperature range of −40°C to +125°C.
Features
- Automotive-qualified
- High-speed: -3dB bandwidth 130MHz, slew rate 375V/μs, 0.7% settling time 55ns
- Excellent video performance: 0.1dB flatness 11MHz, differential gain 0.08%, differential phase 0.09°
- Rated supply voltage: +3V, +5V, and ±5V
- Rail-to-rail output, output swing within 60mV of either supply rail
- Low offset voltage: 0.6mV
- Wide supply voltage range: 2.7V to 12V
- Low power consumption: 2.5mA per amplifier
- Power-saving mode
- Space-saving packages: 6-pin SOT-23, 8-pin MSOP, and 14-pin TSSOP
Applications
- Automotive infotainment systems
- Automotive driver assistance systems
- Consumer video equipment
- Professional video equipment
- Video switchers
- Active filters
- Clock buffers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2977$ 2.0450 | $ 2.05 |
| 10+ | $ 1.9845$ 1.7663 | $ 17.66 |
| 30+ | $ 1.7898$ 1.5930 | $ 47.79 |
| 100+ | $ 1.4977$ 1.3330 | $ 133.30 |
| 500+ | $ 1.4085$ 1.2536 | $ 626.80 |
| 1,000+ | $ 1.3696$ 1.2190 | $ 1219.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 600uV | |
| Slew Rate | 375V/us | |
| Input Offset Current(Ios) | 20nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | -81dB | |
| Ib - Input Bias Current | 4uA | |
| Output Current | 70mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Gain Bandwidth Product | 130MHz | |
| Quiescent Current | 2.4mA | |
| Input Voltage Noise Density | 10nV/√Hz@100kHz | |
| Dual Supply | -5V~5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4851-1 (single), ADA4851-2 (dual), and ADA4851-4 (quad) are low cost, high speed, voltage feedback, rail-to-rail output op amps. Despite their low cost, these devices deliver excellent overall performance and a wide range of features. The 130 MHz −3 dB bandwidth and high slew rate make these amplifiers ideal for many general-purpose high speed applications. The ADA4851 family is designed to operate from +3 V to ±5 V supplies. These devices are capable of single-supply operation with input signals that extend 200 mV below the negative supply rail and to within 2.2 V of the positive supply rail. The amplifier output swing extends to within 60 mV of either supply rail. The low cost, excellent differential gain (0.08%) and differential phase (0.09°), and 0.1 dB flatness to 11 MHz make these amplifiers well suited for consumer video applications. The ADA4851-1W, ADA4851-2W, and ADA4851-4W are automotive grade products that are qualified for automotive applications. The ADA4851 family operates over an extended temperature range of −40°C to +125°C.
Features
- Automotive-qualified
- High-speed: -3dB bandwidth 130MHz, slew rate 375V/μs, 0.7% settling time 55ns
- Excellent video performance: 0.1dB flatness 11MHz, differential gain 0.08%, differential phase 0.09°
- Rated supply voltage: +3V, +5V, and ±5V
- Rail-to-rail output, output swing within 60mV of either supply rail
- Low offset voltage: 0.6mV
- Wide supply voltage range: 2.7V to 12V
- Low power consumption: 2.5mA per amplifier
- Power-saving mode
- Space-saving packages: 6-pin SOT-23, 8-pin MSOP, and 14-pin TSSOP
Applications
- Automotive infotainment systems
- Automotive driver assistance systems
- Consumer video equipment
- Professional video equipment
- Video switchers
- Active filters
- Clock buffers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



