ADI ADR130AUJZ-REEL7
| Manufacturer | |
| Mfr. Part # | ADR130AUJZ-REEL7 |
| LCSC Part # | C141951 |
| Package | TSOT-6 |
| Customer # | |
| Key Attributes | Precision Series Sub-Band Gap Voltage Reference |
| Description | 500mV~1V ±0.7% 2V~18V 4mA Adjustable TSOT-6 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Package | TSOT-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,484
3,484
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.186 | $ 3.19 |
10+ | $ 2.7457 | $ 27.46 |
30+ | $ 2.4832 | $ 74.50 |
100+ | $ 2.2174 | $ 221.74 |
500+ | $ 2.0957 | $ 1047.85 |
1,000+ | $ 2.0397 | $ 2039.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$