LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
ADI ADR02AUJZ-REEL7 product image
  • ADR02AUJZ-REEL7 thumbnail 1
  • ADR02AUJZ-REEL7 thumbnail 2
  • ADR02AUJZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADR02AUJZ-REEL7RoHS

Manufacturer
MPN
ADR02AUJZ-REEL7
LCSC Part #
C141936
Packaging
TSOT-23-5
Customer #
Key Attributes
Voltage References
Datasheetpdf iconADI ADR02AUJZ-REEL7
In-Stock: 169
169 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.9947$ 6.5751$ 6.58
10+$ 6.0732$ 5.7089$ 57.09
30+$ 5.5109$ 5.1803$ 155.41
100+$ 5.0396$ 4.7373$ 473.73
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingTSOT-23-5
Quiescent Current1mA
Output Voltage5V
Tolerance±0.1%
Voltage - Supply7V~36V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz10uVp-p
Output Current10mA
FeaturesBuilt-in temperature sensor
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADR01, ADR02, ADR03, and ADR06 are precision 10.0 V, 5.0 V, 2.5 V, and 3.0 V band gap voltage references featuring high accuracy, high stability, and low power consumption. The parts are housed in tiny, 5-lead SC70 and TSOT packages, as well as in 8-lead SOIC versions. The SOIC versions of the ADR01, ADR02, and ADR03 are drop-in replacements to the industrystandard REF01, REF02, and REF03. The small footprint and wide operating range make the ADR0x references ideally suited for general-purpose and space-constrained applications. With an external buffer and a simple resistor network, the TEMP terminal can be used for temperature sensing and approximation. A TRIM terminal is provided on the devices for fine adjustment of the output voltage. The ADR01, ADR02, ADR03, and ADR06 are compact, low drift voltage references that provide an extremely stable output voltage from a wide supply voltage range. They are available in 5-lead SC70 and TSOT packages, and 8-lead SOIC packages with A, B, and C grade selections. All parts are specified over the extended industrial ( -40°C to +125°C ) temperature range. The ADR01, ADR02, ADR03, and ADR06 A grade in 8-lead SOIC are qualified for automotive applications.

Features

AI Translation
  • Ultracompact SC70 and TSOT packages
  • Low temperature coefficient 8-lead SOIC: 3 ppm/°C 5-lead SC70: 9 ppm/°C 5-lead TSOT: 9 ppm/°C
  • Initial accuracy ±0.1%
  • No external capacitor required
  • Low noise 10 μV p-p (0.1 Hz to 10.0 Hz)
  • Wide operating range ADR01: 12.0 V to 36.0 V ADR02: 7.0 V to 36.0 V ADR03: 4.5 V to 36.0 V ADR06: 5.0 V to 36.0 V
  • High output current 10 mA
  • Wide temperature range: -40°C to +125°C
  • ADR01/ADR02/ADR03 pin compatible to industrystandard REF01/REF02/REF03
  • ADR01, ADR02, ADR03 and ADR06 SOIC qualified for automotive applications

Applications

AI Translation
  • Precision data acquisition systems
  • High resolution converters
  • Industrial process control systems
  • Precision instruments
  • Auto battery monitoring
  • PCMCIA cards