LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADR395AUJZ-REEL7 product image
  • ADR395AUJZ-REEL7 thumbnail 1
  • ADR395AUJZ-REEL7 thumbnail 2
  • ADR395AUJZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADR395AUJZ-REEL7RoHS

Manufacturer
MPN
ADR395AUJZ-REEL7
LCSC Part #
C141934
Packaging
TSOT-23-5
Customer #
Key Attributes
Micropower, Low Noise Precision Voltage References with Shutdown
Datasheetpdf iconADI ADR395AUJZ-REEL7
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6799$ 2.68
10+$ 2.6171$ 26.17
30+$ 2.5753$ 77.26
100+$ 2.5334$ 253.34
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingTSOT-23-5
Quiescent Current140uA
Output Voltage5V
Tolerance±0.12%
Voltage - Supply5.3V~15V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz8uVp-p
Output Current5mA
FeaturesEnable/disable
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADR391/ADR392/ADR395 are precision 2.048 V, 2.5 V, 4.096 V, and 5 V band gap voltage references, respectively, featuring low power and high precision in a tiny footprint. Using patented temperature drift curvature correction techniques, the ADR39x references achieve a low 9 ppm/°C of temperature drift in the TSOT package.

Features

AI Translation
  • Compact 5-lead TSOT package
  • Low temperature coefficient B grade: 9 ppm/°C A grade: 25 ppm/°C
  • Initial accuracy B grade: ±4 mV maximum (ADR391) A grade: ±6 mV maximum
  • Ultralow output noise: 5 μV p-p (0.1 Hz to 10 Hz)
  • Low dropout: 300 mV
  • Low supply current 3 μA maximum in shutdown 140 μA maximum in operation
  • No external capacitor required
  • Output current: 5 mA
  • Automotive grade available
  • Wide temperature range: -40°C to +125°C

Applications

AI Translation
  • Battery-powered instrumentation
  • Portable medical instrumentation
  • Data acquisition systems
  • Industrial process controls
  • Automotive