ADI AD5160BRJZ5-RL7
| Manufacturer | |
| MPN | AD5160BRJZ5-RL7 |
| LCSC Part # | C141930 |
| Packaging | SOT-23-8 |
| Customer # | |
| Key Attributes | 256-bit, SPI compatible digital potentiometer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | SOT-23-8 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 256 | |
| Tolerance | ±20% | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 45ppm/℃ | |
| Features | Power-on reset | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 5kΩ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD5160 is a 2.9 mm × 3 mm compact packaging solution for 256-position adjustment applications, providing the same electronic adjustment functionality as mechanical potentiometers or variable resistors, with enhanced resolution, solid-state reliability, and excellent low temperature coefficient performance. The wiper position is controlled via an SPI-compatible digital interface. The resistance between the wiper and either end terminal of the fixed resistor varies linearly with the digital code loaded into the RDAC latch. The device operates from a 2.7 V to 5.5 V supply with power consumption below 5 μA, making it suitable for battery-powered portable applications.
Features
- 256-position
- End-to-end resistance: 5 kΩ, 70 kΩ, 50 kΩ, 100 kΩ
- Compact SOT-23-8 (2.9 mm × 3 mm) package
- SPI-compatible interface
- Power-on preset to midscale
- Single supply: 2.7 V to 5.5 V
- Low temperature coefficient: 45 ppm/°C
- Low power consumption: IDD = 8 μA
- Wide operating temperature range: -40°C to +125°C
- Evaluation board available
Applications
- Replacement for mechanical potentiometers in new designs
- Pressure, temperature, position, chemical, and optical sensor conditioning
- RF amplifier biasing
- Automotive electronics adjustment
- Gain control and offset voltage adjustment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4915 | $ 4.49 |
| 10+ | $ 3.9025 | $ 39.03 |
| 30+ | $ 3.552 | $ 106.56 |
| 100+ | $ 3.096 | $ 309.60 |
| 500+ | $ 2.9322 | $ 1466.10 |
| 1,000+ | $ 2.8591 | $ 2859.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | SOT-23-8 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 256 | |
| Tolerance | ±20% | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 45ppm/℃ | |
| Features | Power-on reset | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 5kΩ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD5160 is a 2.9 mm × 3 mm compact packaging solution for 256-position adjustment applications, providing the same electronic adjustment functionality as mechanical potentiometers or variable resistors, with enhanced resolution, solid-state reliability, and excellent low temperature coefficient performance. The wiper position is controlled via an SPI-compatible digital interface. The resistance between the wiper and either end terminal of the fixed resistor varies linearly with the digital code loaded into the RDAC latch. The device operates from a 2.7 V to 5.5 V supply with power consumption below 5 μA, making it suitable for battery-powered portable applications.
Features
- 256-position
- End-to-end resistance: 5 kΩ, 70 kΩ, 50 kΩ, 100 kΩ
- Compact SOT-23-8 (2.9 mm × 3 mm) package
- SPI-compatible interface
- Power-on preset to midscale
- Single supply: 2.7 V to 5.5 V
- Low temperature coefficient: 45 ppm/°C
- Low power consumption: IDD = 8 μA
- Wide operating temperature range: -40°C to +125°C
- Evaluation board available
Applications
- Replacement for mechanical potentiometers in new designs
- Pressure, temperature, position, chemical, and optical sensor conditioning
- RF amplifier biasing
- Automotive electronics adjustment
- Gain control and offset voltage adjustment
C141930 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



