LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
11% OFF
ADI AD8354ACPZ-REEL7 product image
Images for reference only

ADI AD8354ACPZ-REEL7RoHS

Manufacturer
MPN
AD8354ACPZ-REEL7
LCSC Part #
C141917
Packaging
DFN-8-EP(2x3)
Customer #
Key Attributes
1 MHz to 2.7 GHz RF Gain Block
Datasheetpdf iconADI AD8354ACPZ-REEL7
In-Stock: 105
105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0828$ 1.8537$ 1.85
10+$ 1.7689$ 1.5744$ 15.74
30+$ 1.571$ 1.3982$ 41.95
100+$ 1.3698$ 1.2192$ 121.92
500+$ 1.278$ 1.1375$ 568.75
1,000+$ 1.2378$ 1.1017$ 1101.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerADI
PackagingDFN-8-EP(2x3)
Input Return Loss24.4dB
Gain19.5dB
Voltage - Supply2.7V~5.5V
Operating Temperature-40℃~+85℃
Frequency Range1MHz~2.7GHz
Output Return Loss23.7dB
Noise Figure4.2dB
Features-
IP319.3dBm
P1dB4.8dBm
Current - Supply23mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AD8354 is a broadband, fixed-gain, linear amplifier that operates at frequencies from 1 MHz up to 2.7 GHz. It is intended for use in a wide variety of wireless devices, including cellular, broadband, CATV, and LMDS/MMDS applications.

By taking advantage of high performance, complementary Si bipolar process, these gain blocks provide excellent stability over process, temperature, and power supply. This amplifier is single-ended and internally matched to 50 Ω with a return loss of greater than 10 dB over the full operating frequency range.

The AD8354 provides linear output power of nearly 4.3 dBm with 20 dB of gain at 900 MHz when biased at 3V and an external RF choke is connected between the power supply and the output pin. The dc supply current is 24 mA. At 900 MHz, the output third-order intercept (OIP3) is greater than 18 dBm; at 2.7 GHz, the OIP3 is 14 dBm.

The noise figure is 4.2 dB at 900 MHz. The reverse isolation (S₁₂) is -33 dB at 900 MHz.

The AD8354 can also operate with a 5 V power supply; in which case, no external inductor is required. Under these conditions, the AD8354 delivers 4.88 dBm with 20 dB of gain at 900 MHz. The dc supply current is 26 mA. At 900 MHz, the OIP3 is greater than 19 dBm; at 2.7 GHz, the OIP3 is 15 dBm. The noise figure is 4.4 dB at 900 MHz. The reverse isolation (S₁₂) is -33 dB.

The AD8354 is fabricated on proprietary, high performance, 25 GHz, Si complementary, bipolar IC process. The AD8354 is available in a chip scale package that uses an exposed paddle for excellent thermal impedance and low impedance electrical connection to ground. It operates over a -40°C to +85°C temperature range, and an evaluation board is also available.

Features

AI Translation
  • Fixed gain of 20 dB
  • Operational frequency of 1 MHz to 2.7 GHz
  • Linear output power up to 4 dBm
  • Input/output internally matched to 50 Ω
  • Temperature and power supply stable
  • Noise figure: 4.2 dB
  • Power supply: 3 V or 5 V

Applications

AI Translation
  • VCO buffers
  • General Tx/Rx amplification
  • Power amplifier predrivers
  • Low power antenna drivers