Yajingxin TAXM32M4RFBCCT2T
| Manufacturer |
Yajingxin
Asian Brands |
| Mfr. Part # | TAXM32M4RFBCCT2T |
| LCSC Part # | C141794 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 32MHz 12pF SMD |
| Description | Crystal 32MHz ±10ppm 12pF 30Ω SMD3225-4P |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Yajingxin | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
19,570
19,570
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0776 $ 0.0738 | $ 0.74 |
100+ | $ 0.0628 $ 0.0597 | $ 5.97 |
300+ | $ 0.0554 $ 0.0527 | $ 15.81 |
3,000+ | $ 0.0446 $ 0.0424 | $ 127.20 |
6,000+ | $ 0.0401 $ 0.0381 | $ 228.60 |
9,000+ | $ 0.0379 $ 0.0361 | $ 324.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$