LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FMMT591TA product image
  • FMMT591TA thumbnail 1
  • FMMT591TA thumbnail 2
  • FMMT591TA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES FMMT591TARoHS

Manufacturer
MPN
FMMT591TA
LCSC Part #
C141789
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 60V 1A SOT-23
Datasheetpdf iconDIODES FMMT591TA
In-Stock: 2,045
2,045 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.234$ 1.17
50+$ 0.1937$ 9.69
150+$ 0.1765$ 26.48
500+$ 0.155$ 77.50
3,000+$ 0.1364$ 409.20
6,000+$ 0.1306$ 783.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO60V
Emitter-Base Voltage VEBO7V
DC Current Gain80
Pd - Power Dissipation500mW
Current - Collector(Ic)1A
Number1 PNP
typePNP
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))350mV

Features

AI Translation
  • BVCEO > -60V
  • Ic = -1A High Continuous Collector Current
  • lCM = -2A Peak Pulse Current
  • Rsat = 295mΩ for a Low Equivalent On-Resistance
  • hFE characterised up to -2A for High Current Gain Hold Up
  • Complementary NPN Type: FMMT491
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminals: Finish – Matte Tin Plated Leads, Solderable per MIL-STD-202, Method 208