TORCH CT41G-0805-2X1-50V-1uF-K(N)
| Manufacturer | TORCHAsian Brands |
| MPN | CT41G-0805-2X1-50V-1uF-K(N) |
| LCSC Part # | C141772 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 1uF 50V 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TORCH | |
| Packaging | 0805 | |
| Capacitance | 1uF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9,320
9,320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0277 | $ 0.55 |
| 200+ | $ 0.022 | $ 4.40 |
| 600+ | $ 0.0188 | $ 11.28 |
| 3,000+ | $ 0.0169 | $ 50.70 |
| 9,000+ | $ 0.0152 | $ 136.80 |
| 21,000+ | $ 0.0143 | $ 300.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TORCH | |
| Packaging | 0805 | |
| Capacitance | 1uF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



