VISHAY SI7113DN-T1-GE3
| Manufacturer | |
| Mfr. Part # | SI7113DN-T1-GE3 |
| LCSC Part # | C141583 |
| Package | PowerPAK1212-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 13.2A PowerPAK1212-8 |
| Description | 100V 13.2A 52W 145mΩ@4.5V,3A 1 P-Channel PowerPAK1212-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | PowerPAK1212-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.192 $ 1.1682 | $ 1.17 |
10+ | $ 1.0019 $ 0.9819 | $ 9.82 |
30+ | $ 0.9069 $ 0.8888 | $ 26.66 |
100+ | $ 0.7464 $ 0.7315 | $ 73.15 |
500+ | $ 0.6903 $ 0.6765 | $ 338.25 |
1,000+ | $ 0.6607 $ 0.6475 | $ 647.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$