LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VSSB310-E3/52T product image
  • VSSB310-E3/52T thumbnail 1
  • VSSB310-E3/52T thumbnail 2
  • VSSB310-E3/52T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY VSSB310-E3/52TRoHS

Manufacturer
MPN
VSSB310-E3/52T
LCSC Part #
C141579
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
DIODE SCHOTTKY 100V SMB(DO-214AA)
Datasheetpdf iconVISHAY VSSB310-E3/52T
In-Stock: 320
320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2845$ 1.42
50+$ 0.2364$ 11.82
150+$ 0.2158$ 32.37
750+$ 0.1901$ 142.58
2,250+$ 0.1786$ 401.85
5,250+$ 0.1718$ 901.95
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingSMB(DO-214AA)
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+150℃
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)700mV@3A
Reverse Leakage Current (Ir)250uA@100V
Non-Repetitive Peak Forward Surge Current80A
Current - Rectified1.9A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging750
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Trench MOS Schottky technology
  • Low power losses, high efficiency
  • Low forward voltage drop
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • Material categorization: For definitions of compliance please see www.vishay.com/doc/299912

Applications

AI Translation
  • For use in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.