VISHAY VBPW34FASR
| Manufacturer | |
| Mfr. Part # | VBPW34FASR |
| LCSC Part # | C141557 |
| Package | SMD,4.4x3.9mm |
| Customer # | |
| Key Attributes | Silicon PIN Photodiode |
| Description | 60V 950nm 780nm~1050nm ±65° 2nA SMD,4.4x3.9mm Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | VISHAY | |
| Package | SMD,4.4x3.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
380 
380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7379 | $ 0.74 |
10+ | $ 0.5875 | $ 5.88 |
30+ | $ 0.5116 | $ 15.35 |
100+ | $ 0.4372 | $ 43.72 |
500+ | $ 0.3938 | $ 196.90 |
1,000+ | $ 0.3705 | $ 370.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$