VISHAY PTS060301B100RP100
| Manufacturer | |
| MPN | PTS060301B100RP100 |
| LCSC Part # | C141518 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | Platinum SMD Flat Chip Temperature Sensor |
| Description | -55℃~+155℃ 0603 RTD (Resistance Temperature Detector) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,051
1,051
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.494 | $ 1.49 |
10+ | $ 1.2601 | $ 12.60 |
30+ | $ 1.1318 | $ 33.95 |
100+ | $ 0.9873 | $ 98.73 |
500+ | $ 0.9224 | $ 461.20 |
1,000+ | $ 0.8931 | $ 893.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$