LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
ROQANG VT1E101M0607 product image
  • VT1E101M0607 thumbnail 1
  • VT1E101M0607 thumbnail 2
  • VT1E101M0607 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROQANG VT1E101M0607RoHS

Manufacturer
ROQANGAsian Brands
MPN
VT1E101M0607
LCSC Part #
C141426
Packaging
SMD,D6.3xL7.7mm
Customer #
Key Attributes
CAP ALUM 100uF ±20% 25V SMD
Datasheetpdf iconROQANG VT1E101M0607
In-Stock: 7,180
7,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0344$ 0.0327$ 0.65
200+$ 0.0285$ 0.0271$ 5.42
1,000+$ 0.023$ 0.0219$ 21.90
2,000+$ 0.0211$ 0.0201$ 40.20
10,000+$ 0.0194$ 0.0185$ 185.00
20,000+$ 0.0185$ 0.0176$ 352.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerROQANG
PackagingSMD,D6.3xL7.7mm
Tolerance±20%
Voltage Rating25V
Lifetime2000hrs@105℃
Capacitance100uF
Ripple Current93mA@120Hz
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)7.7mm
Diameter6.3mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • 4Φ 18Φ 105℃, 2000-hour life guaranteed
  • High-density PCB SMT design compatible
  • RoHS compliant