ROQANG VT1E470M0605
| Manufacturer |
ROQANG
Asian Brands |
| Mfr. Part # | VT1E470M0605 |
| LCSC Part # | C141425 |
| Package | SMD,D6.3xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 25V SMD |
| Description | 47uF ±20% 25V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Package | SMD,D6.3xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
97,660
97,660
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0338 $ 0.0322 | $ 0.64 |
200+ | $ 0.0282 $ 0.0268 | $ 5.36 |
1,000+ | $ 0.0213 $ 0.0203 | $ 20.30 |
2,000+ | $ 0.0195 $ 0.0186 | $ 37.20 |
10,000+ | $ 0.0178 $ 0.0170 | $ 170.00 |
20,000+ | $ 0.017 $ 0.0162 | $ 324.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$