PULSE HX5020NLT
| Manufacturer | |
| MPN | HX5020NLT |
| LCSC Part # | C141298 |
| Packaging | SMD,27.9x7.5mm |
| Customer # | |
| Key Attributes | LAN XFMR 1:1 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD,27.9x7.5mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1:1 | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.114 | $ 3.11 |
| 10+ | $ 2.6657 | $ 26.66 |
| 30+ | $ 2.3993 | $ 71.98 |
| 250+ | $ 2.1297 | $ 532.43 |
| 500+ | $ 2.0053 | $ 1002.65 |
| 1,000+ | $ 1.9478 | $ 1947.80 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD,27.9x7.5mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1:1 | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



