KEMET C1206C220JCGAC7800
| Manufacturer | |
| Mfr. Part # | C1206C220JCGAC7800 |
| LCSC Part # | C141012 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 22pF 500V C0G 1206 |
| Description | 22pF ±5% 500V Ceramic Capacitor C0G 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,435 
1,435
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2286 | $ 1.14 |
50+ | $ 0.1794 | $ 8.97 |
150+ | $ 0.1583 | $ 23.75 |
500+ | $ 0.132 | $ 66.00 |
2,500+ | $ 0.1203 | $ 300.75 |
5,000+ | $ 0.1133 | $ 566.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$