TI XTR117AIDGKT
| Manufacturer | |
| Mfr. Part # | XTR117AIDGKT |
| LCSC Part # | C140929 |
| Package | VSSOP-8 |
| Customer # | |
| Key Attributes | 4-20mA Current-Loop Transmitter |
| Description | 100V/V 35nA 100uV 380kHz VSSOP-8 Sensor and Detector Interfaces RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | TI | |
| Package | VSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4637 | $ 2.46 |
10+ | $ 2.0814 | $ 20.81 |
30+ | $ 1.7658 | $ 52.97 |
250+ | $ 1.5197 | $ 379.93 |
500+ | $ 1.4098 | $ 704.90 |
1,000+ | $ 1.3619 | $ 1361.90 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$