RENESAS PS2701-1-F3
| Manufacturer | |
| Mfr. Part # | PS2701-1-F3 |
| LCSC Part # | C140831 |
| Package | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | PHOTOCOUPLER HIGH ISOLATION VOLTAGE SOP MULTI PHOTOCOUPLER |
| Description | 80mA 300mV@2mA,10mA 40V 6V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Package | SOP-4-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
2,400 
2,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2656 | $ 1.33 |
50+ | $ 0.2089 | $ 10.45 |
150+ | $ 0.1846 | $ 27.69 |
500+ | $ 0.1543 | $ 77.15 |
3,500+ | $ 0.1409 | $ 493.15 |
7,000+ | $ 0.1328 | $ 929.60 |
10,500+ | $ 0.1311 | $ 1376.55 |
21,000+ | $ 0.13 | $ 2730.00 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$