onsemi NTS2101PT1G
| Manufacturer | |
| MPN | NTS2101PT1G |
| LCSC Part # | C140583 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET P-CH 8V 1.4A SOT-323 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-323 | |
| Configuration | - | |
| Drain to Source Voltage | 8V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 1.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 330mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 82pF | |
| RDS(on) | 117mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 640pF | |
| Gate Charge(Qg) | 6.4nC@5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-323 | |
| Configuration | - | |
| Drain to Source Voltage | 8V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 1.4A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 330mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 82pF | |
| RDS(on) | 117mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 640pF | |
| Gate Charge(Qg) | 6.4nC@5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Leading trench technology for low RDS(on), extending battery life
- Rated voltage -1.8 V, suitable for low-voltage gate drive
- SC-70 surface mount, small footprint (2 x 2 mm)
- Available in lead-free package
Applications
AI Translation
- High-side load switch
- Charging circuits
- Single-cell battery applications such as mobile phones, digital cameras, and PDAs
In-Stock: 23,660
23,660 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.164 | $ 0.82 |
| 50+ | $ 0.132 | $ 6.60 |
| 150+ | $ 0.1161 | $ 17.42 |
| 500+ | $ 0.1041 | $ 52.05 |
| 3,000+ | $ 0.0779 | $ 233.70 |
| 6,000+ | $ 0.0731 | $ 438.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-323 | |
| Configuration | - | |
| Drain to Source Voltage | 8V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 1.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 330mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 82pF | |
| RDS(on) | 117mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 640pF | |
| Gate Charge(Qg) | 6.4nC@5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-323 | |
| Configuration | - | |
| Drain to Source Voltage | 8V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 1.4A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 330mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 82pF | |
| RDS(on) | 117mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 640pF | |
| Gate Charge(Qg) | 6.4nC@5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Leading trench technology for low RDS(on), extending battery life
- Rated voltage -1.8 V, suitable for low-voltage gate drive
- SC-70 surface mount, small footprint (2 x 2 mm)
- Available in lead-free package
Applications
AI Translation
- High-side load switch
- Charging circuits
- Single-cell battery applications such as mobile phones, digital cameras, and PDAs
C140583 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



