DIODES ZXMP6A17E6TA
| Manufacturer | |
| MPN | ZXMP6A17E6TA |
| LCSC Part # | C140565 |
| Packaging | SOT-26 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 3A SOT-26 |
| Description | P-Channel 60V 3A 1.1W Surface Mount SOT-26 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,610
2,610
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2844 | $ 1.42 |
50+ | $ 0.2171 | $ 10.86 |
150+ | $ 0.1883 | $ 28.25 |
500+ | $ 0.1523 | $ 76.15 |
3,000+ | $ 0.1363 | $ 408.90 |
6,000+ | $ 0.1266 | $ 759.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$