Xucheng Elec 9C.0025302ZK2G()
| Manufacturer |
Xucheng Elec
Asian Brands |
| Mfr. Part # | 9C.0025302ZK2G() |
| LCSC Part # | C140561 |
| Package | - |
| Customer # | |
| Description | 32V 1kA@32V Blade Fuse Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Xucheng Elec | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
930 
930
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0526 $ 0.0500 | $ 0.50 |
100+ | $ 0.0416 $ 0.0396 | $ 3.96 |
500+ | $ 0.0361 $ 0.0343 | $ 17.15 |
1,000+ | $ 0.032 $ 0.0304 | $ 30.40 |
5,000+ | $ 0.0287 $ 0.0273 | $ 136.50 |
10,000+ | $ 0.0271 $ 0.0258 | $ 258.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$