Xucheng Elec 2T.0750142000ZHGMB01
| Manufacturer |
Xucheng Elec
Asian Brands |
| Mfr. Part # | 2T.0750142000ZHGMB01 |
| LCSC Part # | C140545 |
| Package | Through Hole,D2.7xL7.3mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 750mA TH |
| Description | 125V Ceramic Tube Fuse 750mA Through Hole,D2.7xL7.3mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Xucheng Elec | |
| Package | Through Hole,D2.7xL7.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
640 
640
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0814 $ 0.0774 | $ 0.39 |
50+ | $ 0.0655 $ 0.0623 | $ 3.12 |
150+ | $ 0.0575 $ 0.0547 | $ 8.21 |
500+ | $ 0.0516 $ 0.0491 | $ 24.55 |
2,000+ | $ 0.0441 $ 0.0419 | $ 83.80 |
4,000+ | $ 0.0418 $ 0.0398 | $ 159.20 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$