Infineon SPW20N60C3
| Manufacturer | |
| Mfr. Part # | SPW20N60C3 |
| LCSC Part # | C140446 |
| Package | TO-247AC-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 20.7A TO-247AC-3 |
| Description | N-Channel 600V 20.7A 208W Through Hole TO-247AC-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-247AC-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
904
904
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6449 | $ 1.64 |
10+ | $ 1.3782 | $ 13.78 |
30+ | $ 1.2321 | $ 36.96 |
90+ | $ 1.067 | $ 96.03 |
510+ | $ 0.9939 | $ 506.89 |
990+ | $ 0.9606 | $ 950.99 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$