TI CSD87350Q5D
| Manufacturer | |
| MPN | CSD87350Q5D |
| LCSC Part # | C140356 |
| Packaging | SON-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 40A SON-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | SON-8(5x6) | |
| Configuration | Half-Bridge | |
| Current - Continuous Drain(Id) | 40A | |
| RDS(on) | 6.8mΩ@4.5V | |
| Pd - Power Dissipation | 12W | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Drain to Source Voltage | 30V | |
| Type | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 3.835nF | |
| Gate Charge(Qg) | 26nC | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 1.69nF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CSD87350Q5D NexFET power block is an optimized solution for synchronous buck applications, delivering high current, high efficiency, and high frequency performance in a compact 5mm x 6mm footprint. Optimized for 5V gate drive applications, it provides a flexible solution for high-density power delivery when paired with any 5V gate drive from an external controller or driver.
Features
- Half-bridge power block
- 90% system efficiency at 25A
- Operating current up to 40A
- High-frequency operation (up to 1.5 MHz)
- High-density SON 5mm x 6mm package
- Optimized for 5V gate drive
- Low switching losses
- Ultra-low inductance package
- RoHS compliant
- Halogen-free
- Lead-free lead finish
Applications
- Synchronous buck converter
- High-frequency applications
- High-current, low-duty-cycle applications
- Multiphase synchronous buck converter
- Point-of-load DC-DC converter
- IMVP, VRM, and VRD applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9876 | $ 1.99 |
| 10+ | $ 1.7169 | $ 17.17 |
| 30+ | $ 1.5474 | $ 46.42 |
| 100+ | $ 1.3729 | $ 137.29 |
| 500+ | $ 1.2131 | $ 606.55 |
| 1,000+ | $ 1.1789 | $ 1178.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | SON-8(5x6) | |
| Configuration | Half-Bridge | |
| Current - Continuous Drain(Id) | 40A | |
| RDS(on) | 6.8mΩ@4.5V | |
| Pd - Power Dissipation | 12W | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Drain to Source Voltage | 30V | |
| Type | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 3.835nF | |
| Gate Charge(Qg) | 26nC | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 1.69nF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CSD87350Q5D NexFET power block is an optimized solution for synchronous buck applications, delivering high current, high efficiency, and high frequency performance in a compact 5mm x 6mm footprint. Optimized for 5V gate drive applications, it provides a flexible solution for high-density power delivery when paired with any 5V gate drive from an external controller or driver.
Features
- Half-bridge power block
- 90% system efficiency at 25A
- Operating current up to 40A
- High-frequency operation (up to 1.5 MHz)
- High-density SON 5mm x 6mm package
- Optimized for 5V gate drive
- Low switching losses
- Ultra-low inductance package
- RoHS compliant
- Halogen-free
- Lead-free lead finish
Applications
- Synchronous buck converter
- High-frequency applications
- High-current, low-duty-cycle applications
- Multiphase synchronous buck converter
- Point-of-load DC-DC converter
- IMVP, VRM, and VRD applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



