TI CSD16301Q2
| Manufacturer | |
| MPN | CSD16301Q2 |
| LCSC Part # | C140340 |
| Packaging | WSON-6(2x2) |
| Customer # | |
| Key Attributes | MOSFET N-CH 25V 20A WSON-6(2x2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | WSON-6(2x2) | |
| Drain to Source Voltage | 25V | |
| Output Capacitance(Coss) | 215pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.55V | |
| Pd - Power Dissipation | 15W | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| RDS(on) | 34mΩ@3V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 340pF | |
| Gate Charge(Qg) | 2.8nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 25-V, 19-mΩ, 2-mm × 2-mm SON NexFET power MOSFET has been designed to minimize losses in power conversion and load management applications. The 2-mm × 2-mm SON package offers excellent thermal performance for the size of the package.
Features
AI Translation
- Ultra-Low Qg and Qgd
- Low Thermal Resistance
- Lead-Free Terminal Plating
- RoHS Compliant
- Halogen Free SON 2-mm × 2-mm Plastic Package
Applications
AI Translation
- DC-DC Converters
- Battery and Load Management Applications
In-Stock: 4,995
4,995 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2282 | $ 1.14 |
| 50+ | $ 0.1823 | $ 9.12 |
| 150+ | $ 0.1626 | $ 24.39 |
| 500+ | $ 0.138 | $ 69.00 |
| 3,000+ | $ 0.1206 | $ 361.80 |
| 6,000+ | $ 0.1141 | $ 684.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | WSON-6(2x2) | |
| Drain to Source Voltage | 25V | |
| Output Capacitance(Coss) | 215pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.55V | |
| Pd - Power Dissipation | 15W | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| RDS(on) | 34mΩ@3V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 340pF | |
| Gate Charge(Qg) | 2.8nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 25-V, 19-mΩ, 2-mm × 2-mm SON NexFET power MOSFET has been designed to minimize losses in power conversion and load management applications. The 2-mm × 2-mm SON package offers excellent thermal performance for the size of the package.
Features
AI Translation
- Ultra-Low Qg and Qgd
- Low Thermal Resistance
- Lead-Free Terminal Plating
- RoHS Compliant
- Halogen Free SON 2-mm × 2-mm Plastic Package
Applications
AI Translation
- DC-DC Converters
- Battery and Load Management Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



