TI TPS7A7002DDAR
| Manufacturer | |
| Mfr. Part # | TPS7A7002DDAR |
| LCSC Part # | C140311 |
| Package | SOIC-8-EP |
| Customer # | |
| Key Attributes | 3A, low input voltage (1.4V), adjustable ultra-low dropout regulator with enable |
| Description | 500mV~5V Positive Adjustable SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | SOIC-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,402
4,402
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7685 | $ 0.77 |
10+ | $ 0.6493 | $ 6.49 |
30+ | $ 0.5655 | $ 16.97 |
100+ | $ 0.4979 | $ 49.79 |
500+ | $ 0.4753 | $ 237.65 |
1,000+ | $ 0.4624 | $ 462.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$