LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI REF3325AIDBZT product image
  • REF3325AIDBZT thumbnail 1
  • REF3325AIDBZT thumbnail 2
  • REF3325AIDBZT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI REF3325AIDBZTRoHS

Manufacturer
MPN
REF3325AIDBZT
LCSC Part #
C140308
Packaging
SOT-23
Customer #
Key Attributes
3.9-uA, 30-ppm/°C Drift Voltage Reference
Datasheetpdf iconTI REF3325AIDBZT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23
Quiescent Current8.5uA
Output Voltage2.5V
Tolerance±0.15%
Voltage - Supply2.7V~5.5V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz70uVp-p
Output Current5mA
Features-
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The REF33xx is a low-power, precision, low-dropout voltage reference family available in tiny SC70-3 and SOT-23-3 packages, and in a 1.5-mm×1.5-mm UQFN-8 package. Small size and low power consumption ('5-μA max) make the REF33xx ideal for a wide variety of portable and battery-powered applications. The REF33xx can be operated at a supply voltage 180 mV above the specified output voltage under normal load conditions, with the exception of the REF3312, which has a minimum supply voltage of 1.7 V. All models are specified for the wide temperature range of -40°C to +125°C.

Features

AI Translation
  • Microsize Packages: SC70-3, SOT-23-3, UQFN-8
  • Low Supply Current: 3.9 μA (typ)
  • Extremely Low Dropout Voltage: 110 mV (typ)
  • High Output Current: ±5 mA
  • Low Temperature Drift: 30 ppm/°C (max)
  • High Initial Accuracy: ±0.15% (max)
  • 0.1 Hz to 10-Hz Noise: 35 μVPP (REF3312)
  • Voltage Options: 1.2 V, 1.8 V, 2.5 V, 3 V, 3.3 V

Applications

AI Translation
  • Portable Equipment
  • Tablets and Smartphones
  • Hard Disk Drives
  • Sensor Modules
  • Data Acquisition Systems
  • Medical Equipment
  • Test Equipment
In-Stock: 274
274 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6324$ 0.63
10+$ 0.4756$ 4.76
30+$ 0.4157$ 12.47
250+$ 0.3559$ 88.98
500+$ 0.3203$ 160.15
1,000+$ 0.3025$ 302.50
Standard Packaging250/Full Reel
Better price for more quantity?
$