TI TPS2560DRCR
| Manufacturer | |
| MPN | TPS2560DRCR |
| LCSC Part # | C140304 |
| Packaging | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | Dual Channel Precision Adjustable Current-limited Power Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Soft-start;Integrated charge pump | |
| number of channels | 2 | |
| Maximum Continuous Current | 2.8A | |
| Control Input Logic | Active Low | |
| Operating Voltage | 2.5V~6.5V | |
| RDS(on) | 44mΩ | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS2560 and TPS2561 are dual-channel power distribution switches intended for applications where precision current limiting is required or heavy capacitive loads and short circuits are encountered. These devices offer a programmable current-limit threshold between 250 mA and 2.8 A (typ) per channel through an external resistor. The power switch rise and fall times are controlled to minimize current surges during turn on and off. Each channel of the TPS256x devices limit the output current to a safe level by switching into a constant current mode when the output load exceeds the current-limit threshold. The FAULTx logic output for each channel independently asserts low during overcurrent and overtemperature conditions.
Features
- Two Separate Current Limiting Channels Meets USB Current-Limiting Requirements
- Adjustable Current Limit, 250 mA to 2.8 A (typ)
- ±7.5% Current-Limit Accuracy at 2.8 A
- Fast Overcurrent Response - 3.5-μs (typ)
- Two 44-mΩ High-Side MOSFETs
- Operating Range: 2.5 V to 6.5 V
- 2-μA Maximum Standby Supply Current
- Built-in Soft-Start
- 15-kV/8-kV System-Level ESD Capable
- UL Listed – File No. E169910
- CB and Nemko Certified
Applications
- USB Ports/Hubs
- Digital TV
- Set-Top Boxes
- VOIP Phones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5688 | $ 0.57 |
| 10+ | $ 0.5021 | $ 5.02 |
| 30+ | $ 0.468 | $ 14.04 |
| 100+ | $ 0.4355 | $ 43.55 |
| 500+ | $ 0.4144 | $ 207.20 |
| 1,000+ | $ 0.4047 | $ 404.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Soft-start;Integrated charge pump | |
| number of channels | 2 | |
| Maximum Continuous Current | 2.8A | |
| Control Input Logic | Active Low | |
| Operating Voltage | 2.5V~6.5V | |
| RDS(on) | 44mΩ | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS2560 and TPS2561 are dual-channel power distribution switches intended for applications where precision current limiting is required or heavy capacitive loads and short circuits are encountered. These devices offer a programmable current-limit threshold between 250 mA and 2.8 A (typ) per channel through an external resistor. The power switch rise and fall times are controlled to minimize current surges during turn on and off. Each channel of the TPS256x devices limit the output current to a safe level by switching into a constant current mode when the output load exceeds the current-limit threshold. The FAULTx logic output for each channel independently asserts low during overcurrent and overtemperature conditions.
Features
- Two Separate Current Limiting Channels Meets USB Current-Limiting Requirements
- Adjustable Current Limit, 250 mA to 2.8 A (typ)
- ±7.5% Current-Limit Accuracy at 2.8 A
- Fast Overcurrent Response - 3.5-μs (typ)
- Two 44-mΩ High-Side MOSFETs
- Operating Range: 2.5 V to 6.5 V
- 2-μA Maximum Standby Supply Current
- Built-in Soft-Start
- 15-kV/8-kV System-Level ESD Capable
- UL Listed – File No. E169910
- CB and Nemko Certified
Applications
- USB Ports/Hubs
- Digital TV
- Set-Top Boxes
- VOIP Phones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



