TI INA196AIDBVR
| Manufacturer | |
| Mfr. Part # | INA196AIDBVR |
| LCSC Part # | C140286 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | INA19x Current Shunt Monitor - Common-Mode Range |
| Description | -16V~80V 1V/us 20V/V 500uV 8uA 1 SOT-23-5 Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,668
3,668
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0112 | $ 2.01 |
10+ | $ 1.7207 | $ 17.21 |
30+ | $ 1.5383 | $ 46.15 |
100+ | $ 1.2203 | $ 122.03 |
500+ | $ 1.1348 | $ 567.40 |
1,000+ | $ 1.0992 | $ 1099.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$