TI LMV7239M5/NOPB
| Manufacturer | |
| MPN | LMV7239M5/NOPB |
| LCSC Part # | C140273 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Ultra Low Power, Low Voltage, Rail-to-Rail Input Comparator with Open-Drain and Push-Pull Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Type | Push-pull | |
| Quiescent Current | 65uA | |
| Output Mode | TTL | |
| Propagation Delay Time | 75ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Complementary bipolar input stage | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 67dB | |
| Vos - Input Offset Voltage | 8mV | |
| Ib - Input Bias Current | 600nA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 200nA | |
| Response Time (tr) | 1.7ns | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV7235, LMV7239 and LMV7239-Q1 are ultra low power, low voltage, 75-ns comparators. They are guaranteed to operate over the full supply voltage range of 2.7 V to 5.5 V. These devices achieve a 75 ns propagation delay while consuming only 65 μA of supply current at 5 V. The LMV7235, LMV7239 and LMV7239-Q1 have a greater than rail-to-rail common mode voltage range. The input common mode voltage range extends 200 mV below ground and 200 mV above supply, allowing both ground and supply sensing. The LMV7235 features an open drain output. By connecting an external resistor, the output of the comparator can be used as a level shifter. The LMV7239 and LMV7239-Q1 features a push-pull output stage. This feature allows operation without the need of an external pull-up resistor. The LMV7235, LMV7239 and LMV7239-Q1 are available in the 5-Pin SC70 and 5-Pin SOT-23 packages, which are ideal for systems where small size and low power is critical.
Features
- Propagation Delay 75 ns
- Low supply Current 65 μA
- Rail-to-Rail Input
- Open Drain and Push-pull Output
- Ideal for 2.7-V and 5-V Single Supply Applications
- Available in Space-saving Packages:
- 5-pin SOT-23
- 5-pin SC70
- LMV7239-Q1 is Qualified for Automotive Applications: Device Temperature AEC-Q100 Grade 1: -40°C to 125°C Operating Range Device HBM ESD Classification Level 1C
Applications
- Portable and Battery Powered Systems
- Set Top Boxes
- High Speed Differential Line Receiver
- Window Comparators
- Zero-crossing Detectors
- High Speed Sampling Circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0184 | $ 1.02 |
| 10+ | $ 0.8367 | $ 8.37 |
| 30+ | $ 0.7443 | $ 22.33 |
| 100+ | $ 0.6551 | $ 65.51 |
| 500+ | $ 0.6 | $ 300.00 |
| 1,000+ | $ 0.5724 | $ 572.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Type | Push-pull | |
| Quiescent Current | 65uA | |
| Output Mode | TTL | |
| Propagation Delay Time | 75ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Complementary bipolar input stage | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 67dB | |
| Vos - Input Offset Voltage | 8mV | |
| Ib - Input Bias Current | 600nA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 200nA | |
| Response Time (tr) | 1.7ns | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV7235, LMV7239 and LMV7239-Q1 are ultra low power, low voltage, 75-ns comparators. They are guaranteed to operate over the full supply voltage range of 2.7 V to 5.5 V. These devices achieve a 75 ns propagation delay while consuming only 65 μA of supply current at 5 V. The LMV7235, LMV7239 and LMV7239-Q1 have a greater than rail-to-rail common mode voltage range. The input common mode voltage range extends 200 mV below ground and 200 mV above supply, allowing both ground and supply sensing. The LMV7235 features an open drain output. By connecting an external resistor, the output of the comparator can be used as a level shifter. The LMV7239 and LMV7239-Q1 features a push-pull output stage. This feature allows operation without the need of an external pull-up resistor. The LMV7235, LMV7239 and LMV7239-Q1 are available in the 5-Pin SC70 and 5-Pin SOT-23 packages, which are ideal for systems where small size and low power is critical.
Features
- Propagation Delay 75 ns
- Low supply Current 65 μA
- Rail-to-Rail Input
- Open Drain and Push-pull Output
- Ideal for 2.7-V and 5-V Single Supply Applications
- Available in Space-saving Packages:
- 5-pin SOT-23
- 5-pin SC70
- LMV7239-Q1 is Qualified for Automotive Applications: Device Temperature AEC-Q100 Grade 1: -40°C to 125°C Operating Range Device HBM ESD Classification Level 1C
Applications
- Portable and Battery Powered Systems
- Set Top Boxes
- High Speed Differential Line Receiver
- Window Comparators
- Zero-crossing Detectors
- High Speed Sampling Circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



