LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS7A7200RGWR product image
  • TPS7A7200RGWR thumbnail 1
  • TPS7A7200RGWR thumbnail 2
  • TPS7A7200RGWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS7A7200RGWRRoHS

Manufacturer
MPN
TPS7A7200RGWR
LCSC Part #
C140257
Packaging
VQFN-20-EP(5x5)
Customer #
Key Attributes
2A, low input voltage (1.43V), ultra-low dropout regulator with power good indication and enable function
Datasheetpdf iconTI TPS7A7200RGWR
In-Stock: 435
435 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.372$ 1.37
10+$ 1.1558$ 11.56
30+$ 1.0371$ 31.11
100+$ 0.9022$ 90.22
500+$ 0.8421$ 421.05
1,000+$ 0.8144$ 814.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingVQFN-20-EP(5x5)
Output Voltage900mV~5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage6.5V
Output Current2A
Output TypeAdjustable
FeaturesAdjustable soft-start;Operating status indication;Enable control;Input under-voltage protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS7A7200 low-dropout (LDO) voltage regulator is designed for applications seeking very-low dropout capability (180 mV at 2 A) with an input voltage from 1.5 V to 6.5 V. The TPS7A7200 offers an innovative, user-configurable, output-voltage setting from 0.9 V to 3.5 V, thus eliminating external resistors and any associated error. The TPS7A7200 has very fast load-transient response, is stable with ceramic output capacitors, and supports a better than 2% accuracy over line, load, and temperature. A soft-start pin allows for an application to reduce inrush into the load. Additionally, an open-drain, Power Good signal allows for sequencing power rails. The TPS7A7200 is available in 3-mm × 3-mm, 16-pin QFN and 5-mm × 5-mm, 20-pin VQFN packages.

Features

AI Translation
  • Low-Dropout Voltage: 180 mV at 2 A
  • VIN Range: 1.5 V to 6.5 V
  • Configurable Fixed VOUT Range: 0.9 V to 3.5 V
  • Adjustable VOUT Range: 0.9 V to 5 V
  • Very Good Load- and Line-Transient Response
  • Stable With Ceramic Output Capacitor
  • 1.5% Accuracy Overline, Overload, and Overtemperature
  • Programmable Soft Start
  • Power Good (PG) Output
  • 3-mm×3 -mm QFN-16 and 5-mm×5-mm VQFN-20 Packages

Applications

AI Translation
  • Wireless Infrastructure: SerDes, FPGA, DSP
  • RF Components: VCO, ADC, DAC, LVDS
  • Set-Top Boxes: Amplifier, ADC, DAC, FPGA, DSP Wireless LAN, Bluetooth
  • PCs and Printers Audio and Visual