TI LMC7211AIM5X/NOPB
| Manufacturer | |
| MPN | LMC7211AIM5X/NOPB |
| LCSC Part # | C140252 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Tiny CMOS Comparator with Rail-to-Rail Input and Push-Pull Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Type | Push-pull | |
| Quiescent Current | 7uA | |
| Output Mode | TTL | |
| Propagation Delay Time | 4us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fail-safe function;Built-in hysteresis | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 3mV | |
| Ib - Input Bias Current | 0.04pA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Input Offset Current(Ios) | 0.02pA | |
| Response Time (tr) | 4us | |
| Single Supply | 2.7V~15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LMC7211 is a micropower CMOS comparator available in the space saving SOT23-5 package. This makes the comparator ideal for space and weight critical designs. The LMC7211 is supplied in two offset voltage grades, 5 mV and 15 mV. The main benefits of the Tiny package are most apparent in small portable electronic devices, such as mobile phones, pagers, notebook computers, personal digital assistants, and PCMCIA cards. The rail-to-rail input voltage makes the LMC7211 a good choice for sensor interfacing, such as light detector circuits, optical and magnetic sensors, and alarm and status circuits. The Tiny Comparator's outside dimensions (length x width x height) of 3.05mm x 3.00mm x 1.43mm allow it to fit into tight spaces on PC boards.
Features
AI Translation
- Tiny SOT 23-5 package saves space
- Package is less than 1.43 mm thick
- Guaranteed specs at 2.7V, 5V, 15V supplies
- Typical supply current 7 μA at 5V
- Response time of 4 μs at 5V
- Push-pull output
- Input common-mode range beyond v- and v+
- Low input current
Applications
AI Translation
- Battery Powered Products
- Notebooks and PDAs
- PCMCIA cards
- Mobile Communications
- Alarm and Security circuits
- Direct Sensor Interface
- Replaces amplifiers used as comparators with better performance and lower current
In-Stock: 1,599
1,599 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1639 | $ 1.16 |
| 10+ | $ 0.9735 | $ 9.74 |
| 30+ | $ 0.8685 | $ 26.06 |
| 100+ | $ 0.7507 | $ 75.07 |
| 500+ | $ 0.6974 | $ 348.70 |
| 1,000+ | $ 0.6732 | $ 673.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



