TI TPS54519RTER
| Manufacturer | |
| Mfr. Part # | TPS54519RTER |
| LCSC Part # | C140231 |
| Package | VQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 6V Input, 5A Output Synchronous Buck Converter |
| Description | 2MHz Step-down type Adjustable 600mV~4.5V 5A VQFN-16-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | VQFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,765
2,765
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3788 | $ 1.89 |
50+ | $ 0.2988 | $ 14.94 |
150+ | $ 0.2645 | $ 39.68 |
500+ | $ 0.2218 | $ 110.90 |
3,000+ | $ 0.2027 | $ 608.10 |
6,000+ | $ 0.1913 | $ 1147.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$