TI SN65HVD1050DR
| Manufacturer | |
| MPN | SN65HVD1050DR |
| LCSC Part # | C14019 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | SN65HVD1050 Optimized CAN Bus Transceiver |
| Description | 4.5V~5.5V CAN Transceiver 1Mbps SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,880
2,880
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.1555 | $ 1.16 |
10+ | $ 0.9481 | $ 9.48 |
30+ | $ 0.8443 | $ 25.33 |
100+ | $ 0.7423 | $ 74.23 |
500+ | $ 0.6807 | $ 340.35 |
1,000+ | $ 0.6483 | $ 648.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$