LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS-03K5111FT product image
  • RS-03K5111FT thumbnail 1
  • RS-03K5111FT thumbnail 2
  • RS-03K5111FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS-03K5111FTRoHS

Manufacturer
FHAsian Brands
MPN
RS-03K5111FT
LCSC Part #
C140085
Packaging
0603
Customer #
Key Attributes
RES 5.11kΩ ±1% 100mW 0603
Datasheetpdf iconFH RS-03K5111FT
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0007$ 0.07
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0603
Power(Watts)100mW
Resistance5.11kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece