onsemi SZNUP1105LT1G
| Manufacturer | |
| MPN | SZNUP1105LT1G |
| LCSC Part # | C139969 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 44VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Clamping Voltage | 44V | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 28.4V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NUP1105L has been designed to protect LIN and single line CAN transceivers from ESD and other harmful transient voltage events. This device provides bidirectional protection for the data line with a single SOT−23 package, giving the system designer a low cost option for improving system reliability and meeting stringent EMI requirements.
Features
AI Translation
- SOT−23 Package Allows One Separate Bidirectional Configuration
- 350 W Peak Power Dissipation per Line (8 x 20 sec Waveform)
- Low Reverse Leakage Current (<100 nA)
- IEC Compatibility:
- IEC 61000−4−2 (ESD): Level 4
- IEC 61000−4−4 (EFT): 40 A - 5/50 ns
- IEC 61000−4−5 (Lighting) 8.0 A (8/20 μs)
- ISO 7637−1, Nonrepetitive EMI Surge Pulse TBD
- ISO 7637−3, Repetitive Electrical Fast Transient (EFT) TBD EMI Surge Pulses
- Flammability Rating UL 94 V−0
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
AI Translation
- Automotive Electronics
- LIN Bus
- Single Line CAN
- Industrial Control Networks
- Smart Distribution Systems (SDS)
- DeviceNet
In-Stock: 1,330
1,330 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.22 | $ 1.10 |
| 50+ | $ 0.175 | $ 8.75 |
| 150+ | $ 0.1558 | $ 23.37 |
| 500+ | $ 0.1318 | $ 65.90 |
| 3,000+ | $ 0.1211 | $ 363.30 |
| 6,000+ | $ 0.1147 | $ 688.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Clamping Voltage | 44V | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 28.4V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NUP1105L has been designed to protect LIN and single line CAN transceivers from ESD and other harmful transient voltage events. This device provides bidirectional protection for the data line with a single SOT−23 package, giving the system designer a low cost option for improving system reliability and meeting stringent EMI requirements.
Features
AI Translation
- SOT−23 Package Allows One Separate Bidirectional Configuration
- 350 W Peak Power Dissipation per Line (8 x 20 sec Waveform)
- Low Reverse Leakage Current (<100 nA)
- IEC Compatibility:
- IEC 61000−4−2 (ESD): Level 4
- IEC 61000−4−4 (EFT): 40 A - 5/50 ns
- IEC 61000−4−5 (Lighting) 8.0 A (8/20 μs)
- ISO 7637−1, Nonrepetitive EMI Surge Pulse TBD
- ISO 7637−3, Repetitive Electrical Fast Transient (EFT) TBD EMI Surge Pulses
- Flammability Rating UL 94 V−0
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
AI Translation
- Automotive Electronics
- LIN Bus
- Single Line CAN
- Industrial Control Networks
- Smart Distribution Systems (SDS)
- DeviceNet
C139969 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



