Images are for reference only
EDA Models

VISHAY AC03000007500JAC00

Manufacturer
Mfr. Part #
AC03000007500JAC00
LCSC Part #
C1399155
Package
Through Hole,D4.8xL13mm
Customer #
Key Attributes
RES 750Ω ±5% 3W Through Hole,D4.8xL13mm
Description
Wirewound Resistor 750Ω 3W +100ppm/℃~+180ppm/℃ ±5% Through Hole,D4.8xL13mm Through Hole Resistors RoHS
Datasheet pdf icon VISHAY AC03000007500JAC00

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Through Hole Resistors
Manufacturer VISHAY
Package Through Hole,D4.8xL13mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon VISHAY AC03000007500JAC00
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 500
Sales Unit Piece
In-Stock: 20
20 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.8796 $ 0.7389 $ 0.74
10+
$ 0.863 $ 0.7250 $ 7.25
30+
$ 0.8525 $ 0.7161 $ 21.48
100+
$ 0.8404 $ 0.7060 $ 70.60
Standard Packaging 500/Full Box
Better price for more quantity?
$