LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS-05L1R00FT product image
  • RS-05L1R00FT thumbnail 1
  • RS-05L1R00FT thumbnail 2
  • RS-05L1R00FT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FH RS-05L1R00FTRoHS

Manufacturer
FHAsian Brands
MPN
RS-05L1R00FT
LCSC Part #
C139914
Packaging
0805
Customer #
Key Attributes
RES 1Ω ±1% 125mW 0805
Datasheetpdf iconFH RS-05L1R00FT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0044$ 0.44
1,000+$ 0.0036$ 3.60
5,000+$ 0.0032$ 16.00
10,000+$ 0.003$ 30.00
50,000+$ 0.0028$ 140.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0805
Power(Watts)125mW
Resistance
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±250ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece