XY(Zhenhua XinYun) CA45-A-6.3V-47uF-M
| Manufacturer | XY(Zhenhua XinYun)Asian Brands |
| MPN | CA45-A-6.3V-47uF-M |
| LCSC Part # | C139817 |
| Packaging | CASE-A-3216-16(mm) |
| Customer # | |
| Key Attributes | CAP TANT 47uF ±20% 6.3V CASE-A-3216-16(mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | XY(Zhenhua XinYun) | |
| Packaging | CASE-A-3216-16(mm) | |
| Capacitance | 47uF | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 5Ω@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9,765
9,765 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1328 | $ 0.66 |
| 50+ | $ 0.1062 | $ 5.31 |
| 150+ | $ 0.0929 | $ 13.94 |
| 500+ | $ 0.0829 | $ 41.45 |
| 2,000+ | $ 0.0722 | $ 144.40 |
| 4,000+ | $ 0.0682 | $ 272.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | XY(Zhenhua XinYun) | |
| Packaging | CASE-A-3216-16(mm) | |
| Capacitance | 47uF | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 5Ω@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |



