ALPSALPINE SPPB640201
| Manufacturer | |
| MPN | SPPB640201 |
| LCSC Part # | C139806 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST-NO 100mA 30V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Length | 6.3mm | |
| Width | 3mm | |
| Termination Style | PC Pin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 30V | |
| Current Rating | 100mA;- | |
| Actuator Style | Straight Lever | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,335
1,335 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2722 | $ 1.36 |
| 50+ | $ 0.2185 | $ 10.93 |
| 150+ | $ 0.1954 | $ 29.31 |
| 1,300+ | $ 0.158 | $ 205.40 |
| 2,600+ | $ 0.1451 | $ 377.26 |
| 5,200+ | $ 0.1375 | $ 715.00 |
| 10,400+ | $ 0.1359 | $ 1413.36 |
| 19,500+ | $ 0.1348 | $ 2628.60 |
Standard Packaging1300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Length | 6.3mm | |
| Width | 3mm | |
| Termination Style | PC Pin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 30V | |
| Current Rating | 100mA;- | |
| Actuator Style | Straight Lever | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



