ALPSALPINE SKSCPBE010
| Manufacturer | |
| MPN | SKSCPBE010 |
| LCSC Part # | C139800 |
| Packaging | SMD,3.5x2.9mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD,3.5x2.9mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 2.9mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.24N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Button | |
| With Lamp | - | |
| Length | 3.5mm | |
| Circuit | SPST-NO | |
| Height | 1.25mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1641 | $ 0.16 |
| 10+ | $ 0.1311 | $ 1.31 |
| 30+ | $ 0.117 | $ 3.51 |
| 100+ | $ 0.0993 | $ 9.93 |
| 500+ | $ 0.0915 | $ 45.75 |
| 1,000+ | $ 0.0867 | $ 86.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD,3.5x2.9mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 2.9mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.24N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Button | |
| With Lamp | - | |
| Length | 3.5mm | |
| Circuit | SPST-NO | |
| Height | 1.25mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



