TI LM2940SX-5.0/NOPB
| Manufacturer | |
| Mfr. Part # | LM2940SX-5.0/NOPB |
| LCSC Part # | C13980 |
| Package | TO-263-3 |
| Customer # | |
| Key Attributes | 1A, 26V, high PSRR, low dropout regulator |
| Description | 5V Positive Fixed TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | TO-263-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
444
444
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2936 | $ 1.29 |
10+ | $ 1.0756 | $ 10.76 |
30+ | $ 0.8721 | $ 26.16 |
100+ | $ 0.7381 | $ 73.81 |
500+ | $ 0.6767 | $ 338.35 |
1,000+ | $ 0.6509 | $ 650.90 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$